- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2037-8028-92
2037-8028-92
TE Connectivity / AMP Brand
SMA/QMA RF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
SMA/QMA RF Connectors
Product Highlights:
- Connector - RF
- RF Connector Type = SMA
- Plug
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2037802892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2037-8028-92
-
Alias/AKA:1052176-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:12.4 GHz
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$58.36
6
$57.27
12
$56.19
23
$55.12
200
$54.03
250
$46.20
500 +
$41.49
Click for Quote
Log in
to unlock special pricing