- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2037-8026-92
2037-8026-92
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 12.4GHz Crimp RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn SMA PL 0Hz to 12.4GHz Crimp RA Cable Mount Gold
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2037802692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2037-8026-92
-
Alias/AKA:1052173-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG174 Cable/RG316 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:17 x 20.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Ships today, if you order in
MOQ for out of Stock Qty:
50
64 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
1
$148.08
10
$145.86
25
$143.68
50
$141.51
100
$74.69
150
$51.37
200 +
$50.34
Click for Quote
Log in
to unlock special pricing