- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2037-8012-92
2037-8012-92
TE Connectivity / AMP Brand
2037 8012 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2037 8012 92
Search Keywords: 2037801292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2037-8012-92
-
Alias/AKA:1052157-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:12.4 GHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
64 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
100
$162.08
200
$82.78
300
$56.35
400 +
$55.22
Click for Quote
Log in
to unlock special pricing