help desk software
Image is representational - see mfr. specs

Conn SMA PL 0Hz to 12.4GHz Solder RA Cable Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA PL 0Hz to 12.4GHz Solder RA Cable Mount Gold
Product Highlights:
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Without Snap-Lock
Search Keywords: 2037800792
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2037-8007-92
  • Alias/AKA:
    1052151-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    N/A
  • Operating Frequency:
    0 to 12.4 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Dimension:
    16.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,159
Ships today, if you order in
MOQ for out of Stock Qty:
100
64 Weeks can ship 7/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$112.93
25
$112.65
50
$112.36
100
$112.09
200
$57.25
300
$38.97
400 +
$38.19
Click for Quote
Log in to unlock special pricing