- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2037-8006-92
2037-8006-92
TE Connectivity / AMP Brand
2037 8006 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2037 8006 92
Search Keywords: 2037800692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2037-8006-92
-
Alias/AKA:1052149-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:12.4 GHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
65 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
50
$175.68
100
$92.72
150
$63.77
200 +
$62.49
Click for Quote
Log in
to unlock special pricing