- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2037 5008 02
2037 5008 02
TE Connectivity / AMP Brand
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Over Copper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount PL Gold Over Copper Bag
Search Keywords: 2037500802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2037 5008 02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Right Angle3728
-
Terminate To:Coaxial Cable3744
-
Termination Method:Crimp3745
-
Operating Temperature:-65 to 125 °C
-
Dimension:16.9 x 7.93741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$39.58
9
$38.90
17
$38.22
33 +
$37.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT