- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2037-5007-02
2037-5007-02
TE Connectivity / AMP Brand
Conn SMA PL 12.4GHz Crimp RA Panel Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Conn SMA PL 12.4GHz Crimp RA Panel Mount Gold Over Nickel
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2037500702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2037-5007-02
-
Alias/AKA:1052072-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:12.4 GHz
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:16.9 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,959
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.31
22
$15.02
43
$14.75
85
$14.46
1,200
$14.18
5,000
$12.63
10,000 +
$10.53
Click for Quote
Log in
to unlock special pricing