- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 203743-4
203743-4
TE Connectivity / AMP Brand
160 POS. PIN HOOD.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
160 POS. PIN HOOD.
Product Highlights:
- Hardware
- Hardware Type = Pin Hood
- Pin Hood Type = Internal Closed End
- Flangeless
- Mount = Panel Mount
Search Keywords: 2037434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:203743-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pin Hood
-
Dimension:76 x 17.45 x 52.25 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$85.52
5
$84.53
10
$73.51
25
$72.72
50
$71.00
75
$70.82
100 +
$69.99
Click for Quote
Log in
to unlock special pricing