Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

203540-1

Connector Accessory - Grounding Connector Assembly - 14 Position Socket Housings - M Series Connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Connector Accessory - Grounding Connector Assembly - 14 Position Socket Housings - M Series Connectors.
Product Highlights:
  • Grounding Block
  • Number of Positions = 14
  • None Mounting Hardware
Search Keywords: 2035401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 203540-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 14
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 203540-1 RoHS compliant?
Yes, 203540-1 is RoHS compliant.
What is the lead time for 203540-1?
The standard lead time for 203540-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
MOQ for out of Stock Qty:
88
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$130.39
25
$130.07
50
$129.74
88
$129.42
175
$66.48
263
$45.17
350 +
$44.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!