- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2035363-5
2035363-5
TE Connectivity / AMP Brand
1X6 GENERATION Y ASSY KEY D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1X6 GENERATION Y ASSY KEY D
Search Keywords: 20353635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2035363-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.6377
50
$0.5797
250
$0.5186
500
$0.5173
1,000
$0.5068
3,000
$0.4860
5,000
$0.4848
8,000
$0.4798
15,000 +
$0.4768
Click for Quote
Log in
to unlock special pricing