Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2035363-3

1X6 GENERATION Y ASSY KEY C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
1X6 GENERATION Y ASSY KEY C
Search Keywords: 20353633
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2035363-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 6
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2035363-3 RoHS compliant?
Yes, 2035363-3 is RoHS compliant.
What is the lead time for 2035363-3?
The standard lead time for 2035363-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,016
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.216
250
$1.213
500
$1.210
1,250
$1.207
2,500
$0.743
3,750
$0.588
5,000 +
$0.576
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!