Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2035334-4

Socket Contact - Generation Y Series - 18 AWG - Copper With 39.4µin (1.00µm) Tin Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Socket Contact - Generation Y Series - 18 AWG - Copper With 39.4µin (1.00µm) Tin Finish - Crimp Termination.
Search Keywords: 20353344
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2035334-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-22 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Bright Tin
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2035334-4 RoHS compliant?
Yes, 2035334-4 is RoHS compliant.
What is the lead time for 2035334-4?
The standard lead time for 2035334-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,750
Ships today, if you order in
Minimum Order Quantity:
7500
Order Increment:
7500
8 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7,500
$0.0843
15,000
$0.0839
30,000
$0.0837
52,500
$0.0835
105,000
$0.0833
150,000
$0.0831
255,000 +
$0.0829
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!