- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2035077-2
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
2035077-2
Conn Housing PL 4 POS Crimp ST Cable Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Housing PL 4 POS Crimp ST Cable Mount
Search Keywords: 20350772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2035077-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2035077-2 discontinued?
Yes, 2035077-2 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2035077-2?
The recommended replacement for 2035077-2 is 1-2035077-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2035077-2 RoHS compliant?
Yes, 2035077-2 is RoHS compliant.
What is the lead time for 2035077-2?
The standard lead time for 2035077-2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.