Available Replacements
お薦めの代わりの商品
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2035048-1

Backshell 90° Nylon 6/6 Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Backshell 90° Nylon 6/6 Automotive
Search Keywords: 20350481
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2035048-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Angular Function: 90 °
Connector Type: Connector Headers and PCB Receptacles
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2035048-1 discontinued?
Yes, 2035048-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2035048-1?
The recommended replacement for 2035048-1 is 2302481-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2035048-1 RoHS compliant?
Yes, 2035048-1 is RoHS compliant.
What is the lead time for 2035048-1?
The standard lead time for 2035048-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Can Ship immediately
Minimum Order Quantity:
30
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$2.64
150
$2.60
300
$2.55
500
$2.45
2,000
$2.30
5,000 +
$2.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!