- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 2035047-9
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
2035047-9
BACKSHELL, AMPSEAL16, 0 DEGREE EXIT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
BACKSHELL, AMPSEAL16, 0 DEGREE EXIT
Search Keywords: 20350479
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2035047-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell |
| Angular Function: | 180 ° |
| Operating Temperature: | -40 to 125 °C |
| Connector Type: | Connector Rectangular |
| Dimension: | 33 x 36.8 x 23.5 mm |
Product Guides
+
Frequently Asked Questions
Is 2035047-9 discontinued?
Yes, 2035047-9 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2035047-9?
The recommended replacement for 2035047-9 is 2292801-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2035047-9 RoHS compliant?
Yes, 2035047-9 is RoHS compliant.
What is the lead time for 2035047-9?
The standard lead time for 2035047-9 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.