- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2034-8026-92
2034-8026-92
TE Connectivity / AMP Brand
Conn SMA RCP Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SMA RCP Crimp ST Cable Mount Gold
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2034802692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2034-8026-92
-
Alias/AKA:1051994-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:24.3 x 11.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
770
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$195.09
10
$194.60
25
$194.12
50
$193.63
100
$98.90
150
$67.32
200 +
$65.97
Click for Quote
Log in
to unlock special pricing