- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2034-8006-92
2034-8006-92
TE Connectivity / AMP Brand
Conn SMA RCP Solder ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP Solder ST Gold
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2034800692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2034-8006-92
-
Alias/AKA:1051981-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Dimension:24.39 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
104
65 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
104
$162.79
208
$83.14
312
$56.60
416 +
$55.46
Click for Quote
Log in
to unlock special pricing