- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2034-5008-00
2034-5008-00
TE Connectivity / AMP Brand
Conn SMA RCP 0Hz to 12GHz 50Ohm Solder ST Cable Mount Gold
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP 0Hz to 12GHz 50Ohm Solder ST Cable Mount Gold
Search Keywords: 2034500800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2034-5008-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:34.93 x 7.9 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.