- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 203432-1
203432-1
TE Connectivity / AMP Brand
6 POS. RELIEF CLAMP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6 POS. RELIEF CLAMP
Product Highlights:
- Hardware
- Hardware Type = Strain Relief Clamp
- Strain Relief Type = Short
- Cable Opening Diameter = 7.75 x 3.94 mm
- None Mounting Hardware
Search Keywords: 2034321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:203432-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Clamp
-
Dimension:25.4 x 28.58 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
63
$86.94
125
$46.25
188
$31.72
250 +
$31.09
Click for Quote
Log in
to unlock special pricing