Image is representational - see mfr. specs

Conn SMA RCP 12.4GHz 50Ohm Solder ST Cable Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA RCP 12.4GHz 50Ohm Solder ST Cable Mount Gold
Product Highlights:
  • Connector
  • Jack
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Without Snap-Lock
Search Keywords: 2032500200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2032-5002-00
  • Alias/AKA:
    1051852-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    12.4 GHz
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Flexible Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    28.58 x 6.4 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 269
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Price (USD)
Qty
Unit Price
4
$16.86
20
$16.55
39
$16.24
77
$15.93
1,000
$15.61
5,000
$13.90
10,000 +
$11.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!