- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2032440-1
TE Connectivity / AMP Brand
2032440-1
C/A, UMCC TO SMA BHD JACK, 1.37MM L200MM
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
C/A, UMCC TO SMA BHD JACK, 1.37MM L200MM
Product Highlights:
- Cable Assembly
- Cable Diameter = 1.37 mm
- Cable Assembly Length = 200.00 mm
- Cable Assembly Type = UMCC Plug to SMA Bulkhead Jack
- Mated Height = 2.5 mm
Search Keywords: 20324401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2032440-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Assembly Length:.66 ft, .2 m
-
Cable Assembly Type:UMCC Plug to SMA Bulkhead Jack
Tools/3D Models
+
Frequently Asked Questions
Is 2032440-1 RoHS compliant?
Yes, 2032440-1 is RoHS compliant.
What is the lead time for 2032440-1?
The standard lead time for 2032440-1 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
970
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2500
Order Increment:
10
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$8.27
500
$5.17
1,000
$5.12
2,500
$5.07
5,000
$5.02
7,500
$4.97
10,000 +
$4.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT