- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 2032439-1
2032439-1
TE Connectivity / AMP Brand
RF CA,UMCC1 TO SMA PLUG,1.37MM,L200MM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF CA,UMCC1 TO SMA PLUG,1.37MM,L200MM
Product Highlights:
- Cable Assembly
- Cable Diameter = 1.37 mm
- Cable Assembly Length = 200.00 mm
- Cable Assembly Type = UMCC Plug to SMA Plug
- Mated Height = 2.5 mm
Search Keywords: 20324391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2032439-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
413
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$6.92
30
$6.52
100
$6.07
250
$5.73
500
$5.48
1,000
$5.22
2,500
$4.90
5,000 +
$4.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT