- Home ›
- All Products›
- 2031991-2
TE Connectivity / AMP Brand
2031991-2
SDE JPT 12-24AWG DIE SET
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2031991-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8207306062 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Tool Grade: | Commercial Crimp Tooling |
| Die Sets Type: | Removable/Interchangeable |
| Specification Type: | TE Product Specification (114-) |
| Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
| Tooling Type: | SDE Crimp Die Set |