- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2031-5012-02
2031-5012-02
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 2031501202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2031-5012-02
-
Alias/AKA:1051665-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:38.1 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$13.574
10
$12.340
30
$12.110
55
$11.890
150
$11.660
500
$11.420
1,000 +
$9.000
Click for Quote
Log in
to unlock special pricing