- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2031-5011-02
2031-5011-02
TE Connectivity / AMP Brand
Conn SMA PL 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 50Ohm Crimp ST Cable Mount Gold
Product Highlights:
- Connector
- Plug
- Connector Type = SMA
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords: 2031501102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2031-5011-02
-
Alias/AKA:1051661-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65(Min) °C
-
Dimension:38.1 x 7.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$19.46
10
$18.34
25
$18.06
50
$17.67
100
$17.32
250
$17.06
500 +
$13.39
Click for Quote
Log in
to unlock special pricing