- Home ›
- All Products›
- 2029397-1
2029397-1
TE Connectivity / AMP Brand
03P UMNL PIN HDR ASY 94VO NODH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
03P UMNL PIN HDR ASY 94VO NODH
Search Keywords: 20293971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029397-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Alignment Type:Locating Posts
-
Sealable:No
-
Mating Retention Type:Latch
-
Connector System:Wire-to-Board
-
Rectangular Power Connector Type:Header
-
Contact Current Rating (Max):12 A
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Bag
-
Contact Layout:Inline
-
Mating Alignment Type:Polarization
-
Operating Voltage:600 VAC
-
Housing Color:White
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Number of Power Positions:3
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
Contact Retention Within Housing:Without
-
PCB Mount Alignment:With
-
Circuit Application:Power
-
Strain Relief:Without
-
Housing Material:Nylon
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention:Without
-
Number of Positions:3
-
Mating Retention:With
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:100
-
Contact Type:Pin
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Mating Area Plating Material Thickness:150 – 200 µin, 3.81 – 5.08 µm
-
Termination Post & Tail Length:.229 in, 5.84 mm
-
Centerline (Pitch):.25 in, 6.35 mm
-
PCB Thickness (Recommended):1.57 in, .06 mm
-
Product Width:.3 in, 7.62 mm
-
Product Length:.8 in, 20.32 mm
-
Contact Mating Area Plating Material:Tin
-
Connector Height:.549 in, 13.97 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
100
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
200
$0.7177
300
$0.7158
1,000
$0.7141
1,600
$0.7123
3,200
$0.4383
4,800
$0.3470
6,400 +
$0.3401
Click for Quote
Log in
to unlock special pricing