- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2029265-2
2029265-2
TE Connectivity / AMP Brand
2P VAL-U-LOK VRTHDR W/PGS GW
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2P VAL-U-LOK VRTHDR W/PGS GW
Search Keywords: 20292652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029265-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
690 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1725
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,725
$0.7199
3,450
$0.4430
5,175
$0.3507
6,900 +
$0.3437
Click for Quote
Log in
to unlock special pricing