- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2029181-5
2029181-5
TE Connectivity / AMP Brand
5P VAL-U-LOK VRTHDR W/PGS GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5P VAL-U-LOK VRTHDR W/PGS GW
Search Keywords: 20291815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029181-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:5
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,500
$2.061
5,000
$1.088
7,500
$0.748
10,000 +
$0.733
Click for Quote
Log in
to unlock special pricing