- Home ›
- All Products›
- 2029180-5
2029180-5
TE Connectivity / AMP Brand
5P PLUG SR VAL-U-LOK FH GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
5P PLUG SR VAL-U-LOK FH GW
Search Keywords: 20291805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029180-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:600 VAC
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-2
-
Circuit Identification Feature:With
-
Housing Material:Nylon 6
-
Number of Signal Positions:5
-
Contact Type:Pin
-
Packaging Method:Bag
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Sealable:No
-
Housing Color:White
-
Insertion Force:15 Newton
-
Glow Wire Rating:Glow Wire
-
Number of Positions:5
-
Circuit Application:Power
-
Packaging Quantity:1000
-
Centerline (Pitch):.165 in, 4.2 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.937 in, 23.8 mm
-
CSA Rating:208567
-
Connector Height:.291 in, 7.4 mm
-
Product Width:.874 in, 22.2 mm
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,400
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1906
2,500
$0.1902
5,000
$0.1426
7,500
$0.1331
10,000 +
$0.1305
Click for Quote
Log in
to unlock special pricing