- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2029154-3
2029154-3
TE Connectivity / AMP Brand
Conn Power HDR 3 POS 4.2mm Solder RA Thru-Hole 3 Terminal 1 Port Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Power HDR 3 POS 4.2mm Solder RA Thru-Hole 3 Terminal 1 Port Box/Tray
Search Keywords: 20291543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029154-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:3
-
Termination Method:Solder3705
-
Maximum Voltage Rating:6003694VAC
-
Maximum Current Rating:9 A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,516
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
1500
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.5877
1,000
$0.5862
1,500
$0.5848
3,000
$0.3599
4,500
$0.2849
6,000 +
$0.2792
Click for Quote
Log in
to unlock special pricing