- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2029150-4
2029150-4
TE Connectivity / AMP Brand
4P R/A HDR VAL-U-LOK V2 W/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4P R/A HDR VAL-U-LOK V2 W/P
Search Keywords: 20291504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029150-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:4
-
Termination Method:Solder3705
-
Maximum Voltage Rating:6003694VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,826
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5625
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$0.5206
1,000
$0.4299
2,500
$0.4006
5,625
$0.3818
11,250
$0.3799
16,875
$0.3780
22,500 +
$0.3761
Click for Quote
Log in
to unlock special pricing