- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2029110-3
2029110-3
TE Connectivity / AMP Brand
3P PLUG SR VAL-U-LOK PM GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3P PLUG SR VAL-U-LOK PM GW
Product Highlights:
- 4.20 mm Centerline
- Connector
- Applies To Wire
- Wire-to-Wire
- Housing
Search Keywords: 20291103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029110-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,350
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.4177
1,750
$0.4166
3,500
$0.2563
5,250
$0.2030
7,000 +
$0.1989
Click for Quote
Log in
to unlock special pricing