- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2029104-4
2029104-4
TE Connectivity / AMP Brand
4P MICRO MNL HDR ASY SR SIDE N
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4P MICRO MNL HDR ASY SR SIDE N
Search Keywords: 20291044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029104-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
215 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,280
Can Ship immediately
MOQ for In Stock Qty:
215
MOQ for out of Stock Qty:
215
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
215
$3.07
645
$3.06
1,075
$3.05
1,290
$3.04
2,580
$1.61
3,870
$1.13
5,160 +
$1.11
Click for Quote
Log in
to unlock special pricing