- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2029102-4
2029102-4
TE Connectivity / AMP Brand
4P MICRO MNL RCPT SR SIDE WHT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4P MICRO MNL RCPT SR SIDE WHT
Search Keywords: 20291024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029102-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,475
Can Ship immediately
You may purchase all in-stock quantity of 1,475
Stock lot only:
1475
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.1968
6,000
$0.1789
9,000
$0.1417
12,000 +
$0.1388
Click for Quote
Log in
to unlock special pricing