- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2029097-4
2029097-4
TE Connectivity / AMP Brand
Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount
Search Keywords: 20290974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029097-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,906
Can Ship immediately
You may purchase all in-stock quantity of 1,906
Stock lot only:
1906
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
500
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$0.1258
5,000
$0.1144
7,500
$0.1068
10,000 +
$0.1047
Click for Quote
Log in
to unlock special pricing