- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2029097-2
2029097-2
TE Connectivity / AMP Brand
2P RCPT VAL-U-LOK V2 BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2P RCPT VAL-U-LOK V2 BLUE
Search Keywords: 20290972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029097-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,980
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.2028
1,000
$0.2023
2,500
$0.2018
5,000
$0.2013
10,000
$0.1239
15,000
$0.0981
20,000 +
$0.0961
Click for Quote
Log in
to unlock special pricing