Image is representational - see mfr. specs

4P VAL-U-LOK SR HDR SN V2 WODH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
4P VAL-U-LOK SR HDR SN V2 WODH
Search Keywords: 20290584
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2029058-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Power3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Through Hole3696
  • Gender:
    HDR3690
  • Number of Contacts:
    4
  • Termination Method:
    Solder3705
  • Maximum Voltage Rating:
    6003694VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,218
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
15 Weeks can ship 9/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.5151
3,000
$0.5138
6,000
$0.3162
9,000
$0.2503
12,000 +
$0.2453
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!