Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2029058-3

3P VAL-U-LOK SR HDR SN V2 WODH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3P VAL-U-LOK SR HDR SN V2 WODH
Search Keywords: 20290583
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2029058-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2029058-3 RoHS compliant?
Yes, 2029058-3 is RoHS compliant.
What is the lead time for 2029058-3?
The standard lead time for 2029058-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,704
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3750
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.9235
1,000
$0.9212
2,500
$0.9189
3,750
$0.9166
7,500
$0.4852
11,250
$0.3415
15,000 +
$0.3346
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!