- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2029047-2
2029047-2
TE Connectivity / AMP Brand
2P MICRO MNL RCPT HSG SR SIDE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2P MICRO MNL RCPT HSG SR SIDE
Product Highlights:
- Connector
- Housing
- Not Preloaded
- Housing Gender = Receptacle
- Contact Gender = Socket
Search Keywords: 20290472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029047-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,653
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.2654
1,000
$0.1771
2,500
$0.1754
6,000
$0.1737
12,000
$0.1728
30,000
$0.1720
54,000 +
$0.1711
Click for Quote
Log in
to unlock special pricing