- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2029037-4
2029037-4
TE Connectivity / AMP Brand
Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry Thru-Hole Tray
Search Keywords: 20290374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029037-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,734
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
30
$5.57
250
$5.56
500
$5.55
1,000
$5.53
1,260
$5.52
2,520
$2.91
3,780
$2.00
5,040 +
$1.96
Click for Quote
Log in
to unlock special pricing