- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2029030-4
2029030-4
TE Connectivity / AMP Brand
4P MICRO MNL HDR ASY SR SIDE L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4P MICRO MNL HDR ASY SR SIDE L
Search Keywords: 20290304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029030-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
215 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,372
Can Ship immediately
Minimum Order Quantity:
215
Order Increment:
215
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
215
$0.609
430
$0.607
645
$0.595
1,075
$0.582
2,580
$0.570
5,160
$0.563
7,525
$0.562
10,105 +
$0.535
Click for Quote
Log in
to unlock special pricing