- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2029030-3
2029030-3
TE Connectivity / AMP Brand
3P MICRO MNL HDR ASY SR SIDE L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3P MICRO MNL HDR ASY SR SIDE L
Search Keywords: 20290303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029030-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
215 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
542
Can Ship immediately
You may purchase all in-stock quantity of 542
Stock lot only:
542
MOQ for In Stock Qty:
2580
MOQ for out of Stock Qty:
2580
Order Increment:
215
13 Weeks
can ship
8/31/26