- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2029030-2
2029030-2
TE Connectivity / AMP Brand
2P MICRO MNL HDR ASY SR SIDE L
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2P MICRO MNL HDR ASY SR SIDE L
Search Keywords: 20290302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2029030-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
215 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,975
Can Ship immediately
Minimum Order Quantity:
215
Order Increment:
215
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
215
$0.5162
430
$0.5058
1,075
$0.4921
2,580
$0.4789
5,160
$0.4685
7,525
$0.4628
10,105
$0.4362
15,050 +
$0.4305
Click for Quote
Log in
to unlock special pricing