- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 202800-1
202800-1
TE Connectivity / AMP Brand
RECEPT ASSY,160 POSN,M SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RECEPT ASSY,160 POSN,M SERIES
Product Highlights:
- Housing
- Number of Positions = 160
- Diallyl Phthalate Housing Material
- Receptacle
- Connector Type = Standard
Search Keywords: 2028001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202800-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:160
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$417.30
5
$416.26
10
$415.22
13
$414.18
25
$227.34
38
$154.29
50 +
$151.20
Click for Quote
Log in
to unlock special pricing