Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

202799-2

CNTR FASTENER PLUG BLOCK,160P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
CNTR FASTENER PLUG BLOCK,160P
Product Highlights:
  • Housing
  • Number of Positions = 160
  • Phenolic Housing Material
  • Plug
  • Connector Type = Standard
Search Keywords: 2027992
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 202799-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 160
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 202799-2 RoHS compliant?
Yes, 202799-2 is RoHS compliant.
What is the lead time for 202799-2?
The standard lead time for 202799-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 881
Ships today, if you order in
MOQ for out of Stock Qty:
153
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$91.29
50
$71.36
100
$70.65
153
$69.95
305
$69.26
458
$68.57
610 +
$67.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!