- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 202799-1
202799-1
TE Connectivity / AMP Brand
CNTR FASTENER PLUG BLOCK,160P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CNTR FASTENER PLUG BLOCK,160P
Product Highlights:
- Housing
- Number of Positions = 160
- Diallyl Phthalate Housing Material
- Plug
- Connector Type = Standard
Search Keywords: 2027991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202799-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:160
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
60
$181.80
120
$92.85
180
$63.21
240 +
$61.94
Click for Quote
Log in
to unlock special pricing