- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 202757-3
202757-3
TE Connectivity / AMP Brand
6 PL. FEM. BLOCK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
6 PL. FEM. BLOCK
Product Highlights:
- Housing
- Number of Positions = 6
- Diallyl Phthalate Housing Material
- Receptacle
- Connector Type = Standard
Search Keywords: 2027573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202757-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
363 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
454
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$43.23
100
$43.12
250
$43.01
454
$42.90
908
$21.91
1,362
$14.92
1,815 +
$14.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT