- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 202757-1
202757-1
TE Connectivity / AMP Brand
6 POS. FEM. BLOCK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
6 POS. FEM. BLOCK
Product Highlights:
- Housing
- Number of Positions = 6
- Phenolic Housing Material
- Receptacle
- Connector Type = Standard
Search Keywords: 2027571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:202757-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
363 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
454
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
454
$29.80
908
$15.22
1,362
$10.36
1,815 +
$10.15
Click for Quote
Log in
to unlock special pricing