Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2027395-3

Power Relay 12VDC 35A SPST-NO(32.5x27.43x20.4)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 35A SPST-NO(32.5x27.43x20.4)mm THT
Search Keywords: 20273953
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2027395-3
Alias/AKA: T9SV1K15-12S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: 1 Form A (NO)
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2027395-3 RoHS compliant?
Yes, 2027395-3 is RoHS compliant.
What is the lead time for 2027395-3?
The standard lead time for 2027395-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,549
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.03
50
$10.01
125
$9.98
250
$6.14
375
$4.86
500 +
$4.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!