- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2027234-7
2027234-7
TE Connectivity / AMP Brand
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO(32.5x27.4x20.8)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO(32.5x27.4x20.8)mm THT General Purpose Relay
Search Keywords: 20272347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2027234-7
-
Alias/AKA:T9ES1D14-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
50
$13.56
100
$13.53
250
$13.49
500
$7.14
750
$5.03
1,000 +
$4.93
Click for Quote
Log in
to unlock special pricing